Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.850 |
Price for:Each
Minimum: 2
Multiple: 1
$481.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLE-24
Newark Part No.97H8748
Technical Datasheet
Light SourceLED
Power Rating3W
CCT-
Total Light Output-
Equivalent Wattage-
IP / NEMA Rating-
Length-
Depth79mm
Width82mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The CLE-24 is a Narrow Beam LED Work Light features enhanced illumination because of ultra-bright LEDs, extended product life even in harsh environment, low power consumption and less heat build-up.
- Glass frosted lens
- Energy efficient
- Upright, inverted, sideways installation
Applications
Lighting
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
-
Width
82mm
Product Range
-
Power Rating
3W
Total Light Output
-
IP / NEMA Rating
-
Depth
79mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
