Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-E-G
Newark Part No.76AK3485
Product RangeLR10 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.560 |
Price for:Each
Minimum: 1
Multiple: 1
$76.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-E-G
Newark Part No.76AK3485
Product RangeLR10 Series
Technical Datasheet
Accessory TypeLED Unit
For Use WithPatlite LR10 Series Signal Towers
Product RangeLR10 Series
SVHCTo Be Advised
Product Overview
LR10-E-G is a green colour LED unit. This LED unit is a part of a pre-assembled model can be rearranged to suit your application.
- 3.94" diameter, 2.36" length
- Operating voltage is 24VDC
- Polycarbonate globe and silicone rubber gasket
- Operating temperature range from -20°C to 50°C
Technical Specifications
Accessory Type
LED Unit
Product Range
LR10 Series
For Use With
Patlite LR10 Series Signal Towers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate