Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-ILTB-M
Newark Part No.28AH1527
Product RangeNE-IL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $197.290 |
Price for:Each
Minimum: 1
Multiple: 1
$197.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-ILTB-M
Newark Part No.28AH1527
Product RangeNE-IL Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeContinuous, Flashing
Tones8 Tone
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)88dB
Lens Diameter56mm
External Height72.5mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeNE-IL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Tones
8 Tone
Sound Pressure Level (SPL)
88dB
External Height
72.5mm
Operating Temperature Min
-25°C
Product Range
NE-IL Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Lens Diameter
56mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate