Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWM-502T-RYGBC
Newark Part No.45J3375
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWM-502T-RYGBC
Newark Part No.45J3375
Technical Datasheet
No. of Stacks / Tiers-
Module Lens Colour-
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter-
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)80dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
-
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Min
-
Product Range
-
Module Lens Colour
-
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate