Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.700 |
| 5+ | $37.890 |
| 10+ | $37.100 |
| 30+ | $36.480 |
| 50+ | $35.790 |
| 100+ | $35.380 |
Price for:Each
Minimum: 1
Multiple: 1
$38.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPCTEL
Manufacturer Part NoMMF
Newark Part No.52AH3863
Technical Datasheet
For Use WithHigh Frequency 0MHz to 6GHz Mobile Antennas
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
High Frequency 0MHz to 6GHz Mobile Antennas
Product Range
-
Kit Contents
3/4” Hole Permanent Microwave 1-1/8”-18 Thread Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate