Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3911-HR-3M-SMA
Newark Part No.42M2656
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
-
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate