Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoENP90
Newark Part No.50AC8664
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoENP90
Newark Part No.50AC8664
Technical Datasheet
Test Probe TypeNeedle
Test Probe Functions-
Accuracy-
For Use WithPeak Atlas ESR & Atlas ESR PLUS Capacitor Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A pair of extremely sharp gold plated probes primarily designed for the Atlas ESR and Atlas ESR PLUS. This gold flashed needles feature our standard 2mm sockets allowing them to be fitted to industry standard 2mm banana plugs.
- ESR test needle probe
- Both the tip and the 2mm socket are gold plated
Technical Specifications
Test Probe Type
Needle
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
Peak Atlas ESR & Atlas ESR PLUS Capacitor Analyser
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate