Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.720 |
Price for:Each
Minimum: 1
Multiple: 1
$36.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoSMD03M
Newark Part No.50AC8679
Test Connector Type ASMD Test Tweezer
Test Connector Type BBanana Jack
Lead Length - Imperial5.5"
Voltage Rating-
Current Rating-
Lead Length - Metric140mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
SMD tweezer designed for the 2mm LCR or ESR plugs. This superb quality tweezer with gold plated tips is compatible with industry standard 2mm banana plugs. Gold tips can touch together which means they are suitable for even the smallest parts. Additionally, the tips can open wide enough for very large SMD parts (such as case D tantalums or even larger).
- Supplied with fitting and probe compensation instructions
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
5.5"
Current Rating
-
Insulator Colour
Black, Red
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Banana Jack
Voltage Rating
-
Lead Length - Metric
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate