Print Page
1400WF
Equipment Case, Watertight, Resin, 13.375", 339.725mm, 11.625", 295.275mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.450 |
Price for:Each
Minimum: 1
Multiple: 1
$428.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1400WF
Newark Part No.97H1356
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial13.4"
External Height - Metric339.7mm
External Width - Imperial11.6"
External Width - Metric295.3mm
External Depth - Imperial6"
External Depth - Metric152.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1400WF is a 5.5lbs Pelican Protector® watertight Equipment Case constructed of light-weight space-age structural resin with a neoprene O-ring seal and exclusive purge valve.
Applications
Industrial
Contents
Equipment case, Pre-scored Pick-N-Pluck foam or Padded dividers, Locking flanges, Massive multiple latches for absolute security and Comfortable moulded fold-down handle.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
13.4"
External Width - Imperial
11.6"
External Depth - Imperial
6"
Product Range
-
Case Color
-
External Height - Metric
339.7mm
External Width - Metric
295.3mm
External Depth - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate