Print Page
2220
Flashlight, Hand Held, LED, 9LM, 3.5", 34Hrs
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No2220
Newark Part No.53W3334
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output9lm
Beam Effective Distance-
Power SourceCR2032 Batteries x 2
Flashlight Body MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
9lm
Power Source
CR2032 Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Polymer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate