Print Page
2410
Flashlight, Stealthlite 2410, Recoiled, Hand Held, LED, 126LM
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No2410
Newark Part No.24T2940
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output126lm
Beam Effective Distance-
Power SourceAA Batteries x 4
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
Product Overview
The 2410 is a LED Flashlight with the LED module that produces a true, bright collimated LED beam. The StealthLite™ LED flashlight is corrosion proof, resistant to extreme temperatures and submersible. It is powered by 4 AA alkaline cells. For hands-free operation, attach it to your hard hat with our optional helmet light holder. It features same as the StealthLite 2400 flashlight.
- Built Pelican tough
- Unconditional lifetime guarantee of excellence
- As bright as a Xenon light with the battery life of an LED
Applications
LED Lighting
Notes
Custom design capabilities available.
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
126lm
Power Source
AA Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate