Print Page
2430
Flashlight, Mitylight, 2430, Hand Held, Incandescent, 70LM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELICAN PRODUCTS
Manufacturer Part No2430
Newark Part No.53W3342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No2430
Newark Part No.53W3342
Technical Datasheet
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output70lm
Beam Effective Distance-
Power SourceAA Batteries x 4
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
70lm
Power Source
AA Batteries x 4
Product Range
-
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate