Print Page
2690
Flashlight, LED, Head, Adjustable Strap, ABS Body, Chemical Resistant
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No2690
Newark Part No.25T2845
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2690 is a LED Flashlight made of impact and chemical-resistant ABS and it is water-resistant for all-weather use. It comes with an adjustable and comfortable cloth strap, as well as a heavy duty rubber strap that will not slip off your climbing helmet or hard hat. The HeadsUp Lite™ features no-nonsense rotary bezel switch is easy to operate and even when wearing bulky gloves.
- ON/OFF light mode
- Nickel-plated phosphor bronze contact spring retainer
Applications
LED Lighting, Safety
Notes
Custom design capabilities available.
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate