Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No235
Newark Part No.02AM0520
Product Range200 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.520 |
| 25+ | $80.660 |
| 50+ | $78.510 |
| 100+ | $75.940 |
| 250+ | $73.360 |
Price for:Each
Minimum: 1
Multiple: 1
$84.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No235
Newark Part No.02AM0520
Product Range200 Series
Technical Datasheet
Product Range200 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max276VAC
Power Consumption1.2VA
SVHCTo Be Advised
Product Overview
263 is a 200 series voltage monitor. The voltage monitor assures that operating voltage remains within a range set by two independent adjustments: upper and lower voltage settings. It controls supply voltage for equipment sensitive to supply tolerance and offers protection against under- and over-voltage conditions. It is approved by EN 60255-6, EN 61010-1, UL standards.
- For over/under voltage applications, DIN rail mounting
- 48 to 276VAC monitor voltage range, 70,000 operations electrical life, IP 40 from front panel rating
- Adjustable time delay up to 10seconds to avoid nuisance tripping, 14AWG max. cable size
- Minimum voltage setting as a percentage of the maximum voltage
- Red and green LEDs indicate 3 conditions, normal operation and 2 fault conditions
- A1–A2 input/monitoring terminals, 1.2VA power consumption (ACmax), 250VAC / 24VDC switching voltage
- Upper voltage setting range from 160 to 276VAC, lower voltage setting range from 30 to 95% of max
- 276VAC maximum constant voltage, 290VAC peak overload <lt/>1ms, 16A/ AC rated current
- 5% setting accuracy, <lt/>1% repeatability, <lt/>0.1% / °C dependence on temperature, 5% limit tolerance
- Operating temperature range from -20°C to +55°C
Technical Specifications
Product Range
200 Series
Contact Current
16A
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Power Consumption
1.2VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
276VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate