Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 4+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoD2101K
Newark Part No.31T9503
Technical Datasheet
Accessory TypeDish
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Blank Dish This dish provides professional looks and quality to any project.
- Material: 1.2mm steel
- Color: Black powder coat
- Connector cutouts: Blank
- Overall height: 19 1/4"
- Required cutout: 3 5/8" x 5 5/8"
Technical Specifications
Accessory Type
Dish
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate