Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1030ZR
Newark Part No.69AK2441
Product RangePenn Elcom - Surface Handles
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1030ZR
Newark Part No.69AK2441
Product RangePenn Elcom - Surface Handles
External Height - Imperial3.23"
External Height - Metric82mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.02"
External Width - Metric102mm
Handle TypeCarrying
Product RangePenn Elcom - Surface Handles
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Height - Imperial
3.23"
External Diameter - Imperial
-
External Width - Imperial
4.02"
Handle Type
Carrying
SVHC
No SVHC (17-Jan-2022)
External Height - Metric
82mm
External Diameter - Metric
-
External Width - Metric
102mm
Product Range
Penn Elcom - Surface Handles
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate