Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoH1053K
Newark Part No.38C2265
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.13 |
| 10+ | $4.87 |
| 50+ | $4.62 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1053K
Newark Part No.38C2265
Technical Datasheet
Accessory TypeHandle
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Surface Mount Flip Up Handle
- Style: Surface mount flip handle with spring
- Dimensions: 5 1/2" x 3 1/4"
- Black powder coat
- Height adjustable from 26" to 43"
- Also available in
Technical Specifications
Accessory Type
Handle
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate