Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.130 |
4+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR0828/06
Newark Part No.52T8434
Technical Datasheet
Accessory TypePre Cut Rack Rail
For Use With-
Length10.5"
Height-
Width-
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Pre-Cut Rack Rail Pre-cut rack rails make it easy to build a custom rack cabinet.
- Length: 4RU, 7"
- 1/8" thick steel construction
- Standard rack alignment
- Sold individually
Technical Specifications
Accessory Type
Pre Cut Rack Rail
Length
10.5"
Width
-
Fixing Centers
-
SVHC
No SVHC (17-Jan-2023)
For Use With
-
Height
-
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate