Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.390 |
4+ | $7.970 |
10+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/2UK
Newark Part No.11J6303
Technical Datasheet
Panel Type2U Blank Panel
Rack U Height2U
Panel MaterialStainless Steel
Body ColorBlack
For Use WithRack Panels
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Flat Steel Blank Rack Panel Ideal for covering unused rack spaces, these blank panels may also be drilled or cut for custom applications. Black powder coated steel is 0.078" (2mm) thick.
- Height: 3.50"
- Hole Centers: 3.00"
- Black color
- Size 2UAvailable Sizes
Technical Specifications
Panel Type
2U Blank Panel
Panel Material
Stainless Steel
For Use With
Rack Panels
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate