Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.240 |
| 4+ | $64.830 |
| 10+ | $61.420 |
Price for:Each
Minimum: 1
Multiple: 1
$68.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1290/1U
Newark Part No.40M9498
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric380mm
For Use With-
External Width - Imperial19"
External Depth - Imperial14.96"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Sliding Rack Tray Rack shelf is ideal for mounting equipment that requires easy access to the rear. Multiple equipment fixing points allow secure attachment to shelf. Ball bearing slides provide smooth operation
- Supports up to 42 lbs.
- Shelf slides adjust from 14.5 "~22.0 "
- Overall shelf depth: 15.96 "
- Occupies one rack space
- Black color
Technical Specifications
Rack U Height
1U
External Depth - Metric
380mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
-
External Depth - Imperial
14.96"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
