Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR2269/1UK-12
Newark Part No.74AK7695
Product RangePenn Elcom - R2269
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR2269/1UK-12
Newark Part No.74AK7695
Product RangePenn Elcom - R2269
Panel TypePunched
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithNeutrik D-Series Connectors
External Height - Metric43.8mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product RangePenn Elcom - R2269
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Punched
Panel Material
Steel
For Use With
Neutrik D-Series Connectors
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Black
External Height - Metric
43.8mm
External Height - Imperial
1.72"
Product Range
Penn Elcom - R2269
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate