
208 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $75.090 |
| 10+ | $68.780 |
| 25+ | $67.870 |
| 50+ | $66.270 |
| 100+ | $62.130 |
| 250+ | $55.580 |
| 500+ | $49.310 |
Product Information
Product Overview
JC120-0002 is a JC 120 single-axis Fingertip joystick. The JC120 joystick incorporates conductive plastic track technology, which provides absolute position control and facilitates a maintenance-free operating life in excess of five million cycles. It is designed for use with electronic controllers. The joystick generates analogue and switched reference signals proportional to the distance and direction over which the handle is moved. The output is configured to provide signals for fault detection circuits, and a center tap provides an accurate voltage reference for the lever in its released position, or a zero point for a bipolar supply voltage. An electrically independent switch operates with separate contacts on each side of the lever center position. Typical applications include remote control chest packs and the control of off-highway or material handling equipment.
- Width only 26.5mm, increased control density
- Ergonomic design, reduced operator fatigue
- Choice of low-profile lever heights, unintentional operation reduced
- Long life, maintenance free operation
- Sealed to IP66, operation in hostile environments
- Choice of output voltage ranges, maximum interface flexibility
- Short handle
- Operating temperature range from -25º to +70ºC
- 10% to 90% output voltage range
- 150 ohm typical contact resistance
Technical Specifications
1
-
-
Connector
Lever
JC120 Series
2mA
-
-
± 30°
28°
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for JC120-0002
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
