New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Microswitch Joystick Switches
                                                                                                  Print Page

                                                                                                  JC120-0005

                                                                                                  Joystick, Fingertip Control, 1 Axis, PC120 Series, Long Handle Lever

                                                                                                  PENNY & GILES
                                                                                                  PENNY & GILES JC120-0005
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPENNY & GILES
                                                                                                  Manufacturer Part NoJC120-0005
                                                                                                  Newark Part No.01M8004
                                                                                                  Product RangeJC120 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  949 In Stock

                                                                                                  Need more?

                                                                                                  225 Delivery in 1-3 Business Days(US stock)
                                                                                                  724 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$228.89
                                                                                                  10+$198.56
                                                                                                  25+$191.32
                                                                                                  50+$183.45
                                                                                                  100+$169.21
                                                                                                  250+$149.53
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $228.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PENNY & GILES
                                                                                                  ManufacturerPENNY & GILES
                                                                                                  Manufacturer Part NoJC120-0005
                                                                                                  Newark Part No.01M8004
                                                                                                  Product RangeJC120 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes1
                                                                                                  Contact Current AC Max2mA
                                                                                                  Contact Voltage AC Max-
                                                                                                  Contact Current DC Max2mA
                                                                                                  Contact Voltage DC Max35V
                                                                                                  No. of Switch Positions-
                                                                                                  Switch TerminalsConnector
                                                                                                  Lever Travel± 30°
                                                                                                  Handle StyleLever
                                                                                                  Rotation Electrical Angle30°
                                                                                                  Product RangeJC120 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The JC120-0005 is a single-axis fingertip Joystick Controller, operate in extreme environments. Standing only 54mm or 64mm high, the JC120 is less susceptible to unintentional operation. With all of the components contained within the paddle, it is ideal for mounting in low-profile panels and arm rests. Installation time has been reduced through the use of a standard 7-pin Molex electronic connector and the joystick has been designed for maintenance-free operation throughout on operating life of greater than five million operations. An optional neoprene boot is available for the long-handle version, allowing operation in environments where aggressive materials are present, protecting from dust and dirt ingress.

                                                                                                  • Low-profile ergonomic design
                                                                                                  • Sealed to IP67 with optional neoprene boot for aggressive particle protection
                                                                                                  • Standard Molex automotive connector
                                                                                                  • 10kΩ Minimum load resistance
                                                                                                  • 2mA Maximum load current (resistive)
                                                                                                  • 150Ω Typical contact resistance

                                                                                                  Applications

                                                                                                  Agriculture, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  1

                                                                                                  Contact Voltage AC Max

                                                                                                  -

                                                                                                  Contact Voltage DC Max

                                                                                                  35V

                                                                                                  Switch Terminals

                                                                                                  Connector

                                                                                                  Handle Style

                                                                                                  Lever

                                                                                                  Product Range

                                                                                                  JC120 Series

                                                                                                  Contact Current AC Max

                                                                                                  2mA

                                                                                                  Contact Current DC Max

                                                                                                  2mA

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Lever Travel

                                                                                                  ± 30°

                                                                                                  Rotation Electrical Angle

                                                                                                  30°

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Alternatives for JC120-0005

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.