Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.720 |
| 5+ | $55.240 |
| 10+ | $53.960 |
| 25+ | $53.120 |
| 50+ | $51.110 |
| 100+ | $47.080 |
| 250+ | $43.350 |
Price for:Each
Minimum: 1
Multiple: 1
$59.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH60 60W 230V
Newark Part No.68C7260
Technical Datasheet
Voltage Rating VAC230V
Output Power60W
Output Power (VA)60W
External Height - Metric70mm
External Width - Metric67mm
External Depth - Metric121mm
External Height - Imperial2.76"
External Width - Imperial2.64"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Voltage Rating VAC
230V
Output Power (VA)
60W
External Width - Metric
67mm
External Height - Imperial
2.76"
External Depth - Imperial
4.76"
SVHC
No SVHC (07-Nov-2024)
Output Power
60W
External Height - Metric
70mm
External Depth - Metric
121mm
External Width - Imperial
2.64"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate