Print Page
LFL2-CK-U-CSM-5
Float Switch, LFL2 Series, Vertical, SPDT, Polypropylene, 250 Vac, 150 Vdc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoLFL2-CK-U-CSM-5
Newark Part No.97M9932
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoLFL2-CK-U-CSM-5
Newark Part No.97M9932
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate