Print Page
OQT150-R100-2EP-IO-0.3M-V31
Photo Sensor, 150 mm, Push Pull, NPN/PNP, Triangulation, 10 to 30 VDC, M8 Connector, R100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT150-R100-2EP-IO-0.3M-V31
Newark Part No.49AC9850
Product RangeR100 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.410 |
| 5+ | $128.410 |
| 10+ | $128.410 |
Price for:Each
Minimum: 1
Multiple: 1
$128.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT150-R100-2EP-IO-0.3M-V31
Newark Part No.49AC9850
Product RangeR100 Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodTriangulation
Product RangeR100 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
150mm
Product Range
R100 Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Triangulation
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate