Print Page
OQT150-R100-2EP-IO-L
Photo Sensor, 150 mm, Push Pull, NPN/PNP, Triangulation, 10 to 30 VDC, Cable, R100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT150-R100-2EP-IO-L
Newark Part No.49AC9844
Product RangeR100 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $365.080 | $75.710 |
| 5+ | $335.620 | $75.710 |
Price for:Each
Minimum: 1
Multiple: 1
$75.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT150-R100-2EP-IO-L
Newark Part No.49AC9844
Product RangeR100 Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodTriangulation
Product RangeR100 Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
150mm
Product Range
R100 Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Triangulation
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate