Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part No40FR1-3
Newark Part No.23F2199
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $613.570 |
Price for:Each
Minimum: 1
Multiple: 1
$613.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No40FR1-3
Newark Part No.23F2199
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max19.8mm
Sensor Mounting-
Supply Current750mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 40FR1-3 is a Proximity Magnetic Field Sensor offers non-flush installation, reed contact normally open switching element function and AC/DC compatibility. It is made of polycarbonate housing and sensing face.
- Magnetically actuated reed switch
- Hermetically sealed contacts
- Matching permanent magnet
- Cable PVDF connection
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
19.8mm
Supply Current
750mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate