
Product Information
Product Overview
BTC14N-GP-TS30-DP-N1 is a BTC14 compact industrial box thin client for use in harsh industrial environments. Its low profile and optional high operating temperature range (standard temperature grade) offer installation flexibility for automation cabinets, drawers in production, and in control rooms. An AMD processor supports modern operator workstation setups with up to four monitors. These remote monitors and box thin clients, the standard BTC14N-GP-TS30-DP-N0 and BTC14N-GN-TS31-DP-N0 are shipped with VisuNet RM Shell 5, the latest generation of thin client firmware for industrial-grade security and stability. Approved by UL.
- Industrial-grade box thin client for 24/7 operation
- Long-term support with product availability for more than 5 years
- Supports up to four modern Ultra HD (4K) monitors with 60Hz (with optional 8GB DDR4 RAM)
- AMD Ryzen Embedded V1202B processor, 8GB DDR4 (optional) RAM
- Input voltage range from 12 to 28VDC
- IP4x degree of protection
- Desktop or wall mounting, VESA mount and DIN-rail mounting via optional adapter
- Industrial temperature grade range from 0 to 55°C
- Dimension is 10.23 x 7.87 x 2.20inch
Technical Specifications
2Ports
1Gbps
Desktop / Wall
No SVHC (07-Jul-2017)
5 Port
USB 2.0 x 2, USB 3.0 x 2, Gigabit Ethernet x 2, DisplayPort x 4, DC Jack x 1, RS232/485 x 1
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
