Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.440 |
| 10+ | $106.460 |
| 25+ | $101.460 |
| 50+ | $96.480 |
Price for:Each
Minimum: 1
Multiple: 1
$111.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCD2-E2L
Newark Part No.34M6560
Technical Datasheet
IP / NEMA RatingIP20
Signal Conditioner InputNAMUR Sensor
Signal Conditioner OutputCurrent, PNP
No. of Output Channels-
No. of Digital Outputs-
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The KCD2-E2L is a Sensor Output Interface Terminal with single channel and yellow LED switching status indicator. It features lead breakage monitoring facility. Linking terminals 1 and 3 deactivates the lead breakage monitoring. Mounting by clipping onto standard 35mm rail to DIN EN 50 022 standard.
- Short circuit proof electronic output
- Compact terminal housing
- IP20 Protection rating
Technical Specifications
IP / NEMA Rating
IP20
Signal Conditioner Output
Current, PNP
No. of Digital Outputs
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Input
NAMUR Sensor
No. of Output Channels
-
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
