Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoLFL2-CKU-PVC5
Newark Part No.34M6710
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.550 |
| 10+ | $147.610 |
| 25+ | $144.840 |
Price for:Each
Minimum: 1
Multiple: 1
$154.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoLFL2-CKU-PVC5
Newark Part No.34M6710
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPVC (Polyvinylchloride)
Media TypeLiquid
Process Connection Type-
Operating Pressure Max3bar
Housing MaterialPVC (Polyvinylchloride)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Operating Pressure Max
3bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Sensor Body Material
PVC (Polyvinylchloride)
Process Connection Type
-
Housing Material
PVC (Polyvinylchloride)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate