New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Light Sensors
                      5. Optical / Slot Photoelectric Sensors
                      Print Page

                      ML17-54/115/136

                      Photoelectric Sensor, ML17 Series, Tru-Vue, Retroreflective, 3.5 m, NPN / PNP, 10 Vdc to 30Vdc

                      PEPPERL+FUCHS ML17-54/115/136
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoML17-54/115/136
                      Newark Part No.70K3434
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$127.000
                      10+$115.570
                      25+$111.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $127.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoML17-54/115/136
                      Newark Part No.70K3434
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypePush Pull Dual
                      Sensing Range Max3.5m
                      Supply Voltage DC Min10V
                      Supply Voltage DC Max30V
                      Output Current100mA
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The ML17-54/115/136 is a Retroreflective Sensor with diverse connection and installation options, which means that it can adapt to the most varied automation tasks. In addition to the usual fitting method using M4 screws, the sensor can also be installed by means of M18 threaded insert. The device is equipped with a green Power On display and a yellow function display. This display is arranged in such a way that they are clearly visible from different directions. Sensor is compact, universal housing for standard applications. The sensor features time-saving mounting with quick clamp system and 4-in-1 output (push-pull).

                      • 360° High visibility LEDs
                      • 0 to 3.5m Effective detection range
                      • 50 to 3500mm Reflector distance
                      • 500Hz Switching frequency
                      • Light/dark ON switching type
                      • IP67 Protection rating
                      • 2 Push-pull outputs, short-circuit protected, reverse polarity protected, overvoltage protected

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Output Type

                      Push Pull Dual

                      Supply Voltage DC Min

                      10V

                      Output Current

                      100mA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Sensing Range Max

                      3.5m

                      Supply Voltage DC Max

                      30V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.