Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.900 |
10+ | $46.440 |
25+ | $44.370 |
50+ | $42.300 |
100+ | $40.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-5M-PUR
Newark Part No.24C4187
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (07-Jul-2017)
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate