New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  W1721

                                                                                                  Screwdriver Set, Zippered Carrying Case, 100 Piece

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERFORMANCE TOOLS W1721
                                                                                                  PERFORMANCE TOOLS W1721
                                                                                                  PERFORMANCE TOOLS W1721
                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW1721
                                                                                                  Newark Part No.47W8106
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping

                                                                                                  Product Information

                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW1721
                                                                                                  Newark Part No.47W8106
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsPhillips/Slotted/Square/Star/Offset/Pozi/Hex/Nut Driver Screwdriver Set, Zippered Carrying Case
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This 100 piece set includes a variety of regular and precision screwdrivers as well as bits with a bit driver for a wide range of fastening applications.

                                                                                                  • Comfortable non slip molded grips
                                                                                                  • Blades and bits are made of chrome vanadium steel with a satin finish
                                                                                                  • Magnetic tips
                                                                                                  • Zippered carrying case
                                                                                                  • Phillips sizes: #0 x 3", #1 x 3", #1 x 4", #1 x 6", #2 x 4", #2 x 6"
                                                                                                  • Slotted sizes: 1/8 x 3", 5/32 x 4", 3/16 x 3", 3/16 x 4", 3/16 x 6", 1/4 x 4". 1/4 x 6", 5/16 x 8", 5/16 x 10"
                                                                                                  • Precision Phillips sizes: #00 x 2" and #0 x 2"
                                                                                                  • Precision slotted sizes: 1/16 x 2" and 3/32 x 2"
                                                                                                  • Star sizes: T8 x 3", T10 x 3". T15 x 3", T20 x 3". T25 x 4" and T30 x 4"
                                                                                                  • Precision star sizes: T6 x 2", T7 x 2", T8 x 2" and T9 x 2"
                                                                                                  • Square sizes: S0 x 3", S1 x 3", S1 x 4", S2 x 4" and S3 x 6"
                                                                                                  • Offset sizes: 1/4 x #2 and 3/16" x #1
                                                                                                  • Power bits Phillips sizes: 2pcs #0, 2pcs #1, 3pcs #2 and 3pcs #3
                                                                                                  • Power bits slotted sizes: 1/8, 9/64, 5/32, 11/64, 3/16, 7/32, 1/4, 17/64, 9/32 and 5/16"
                                                                                                  • Power bits star sizes: T8, T15, T20, T25, T27, T30 and T40
                                                                                                  • Power bits pozi sizes: 2pcs PZ0, 2pcs PZ1, 3pcs PZ2 and 3pcs PZ3
                                                                                                  • Power bits hex sizes: 5/32, 3/16, 1/4, 5/16 and 3/8", 4, 5, 5. 5, 6 and 7mm
                                                                                                  • Power bits square sizes: S1, S2 and S3
                                                                                                  • Nut driver bit sizes: 3/16, 7/32, 5/16, 3/8, 7/16 and 1/2", 4, 6, 7, 8, 10 and 12mm

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Phillips/Slotted/Square/Star/Offset/Pozi/Hex/Nut Driver Screwdriver Set, Zippered Carrying Case

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.