Print Page
W2273
Mains Power Cord, NEMA 5-15P to 3x NEMA 5-15R, 15.24 m, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.970 |
Price for:Each
Minimum: 1
Multiple: 1
$160.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2273
Newark Part No.56Y1211
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 3x NEMA 5-15R
Cable Length - Metric15.24m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial50ft
SVHCTo Be Advised
Product Overview
50ft Retractable Cord Reel This heavy-duty 50ft retractable cord reel features a 18/3 cord and comes with a polarized plug and 3 grounded 10 AMP outlets.
- Resettable 10 AMP circuit breaker
- Spring loaded auto-rewind with automatic roller guide to ensures smooth and even recoil
- No-snag level-wind rollers reduce wear
- Mounting bracket included
Technical Specifications
Connector to Connector
NEMA 5-15P to 3x NEMA 5-15R
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate