Print Page
W36001
Socket Rail, Spring Loaded, 1/4" Sockets, 18 Slot
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW36001
Newark Part No.47W8113
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
Enclosure MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
Socket rail is useful for keeping your sockets organized and ready for use. Uses clips with spring loaded ball bearings for easy on/off operation. Double sided for efficient use of space.
- Used for 1/4" sockets
- Holds up to 18 sockets
Technical Specifications
External Height - Imperial
-
External Width - Imperial
-
Enclosure Material
Aluminum
SVHC
To Be Advised
External Height - Metric
-
External Width - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate