Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $272.410 |
Price for:Each
Minimum: 1
Multiple: 1
$272.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.002
Newark Part No.07AM0222
Technical Datasheet
Accessory TypeSmart Adapter
For Use WithPerinet UK6A/H1-0EUL Micro Detectors Ultrasonic Sensor
SVHCTo Be Advised
Product Overview
PRN.000.002 is a periNODE 0-10V smart adapter that connects directly to sensors with 0-10V signal output and M12 A-coded 4-pin connectors.
- M8 male connector according to IEC 63171-6:2020 (style 6P-M8C without shielding) (network side)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication (network side)
- 24V DC input power
- M12 A-coded 4-pin female connector with free rotating screw nut (Sensor side)
- 0-10V analogue input signal
- 24V DC output, 100mA max power
- Operating temperature range from -40°C to +70°C
Technical Specifications
Accessory Type
Smart Adapter
SVHC
To Be Advised
For Use With
Perinet UK6A/H1-0EUL Micro Detectors Ultrasonic Sensor
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate