| Quantity | Price |
|---|---|
| 1+ | $712.620 |
Product Information
Product Overview
PRN.000.005 is a starter kit distance (demo kit with periNODE 0-10V and MD sensor). Seamlessly connected Ready2Go smart sensor setup starter kit. The Single Pair Ethernet (SPE) technology presented in the Starter Kit enables the seamless connection of sensors and actuators to networks. The starter kit connects a specific analogue sensor with known Internet protocols such as MQTTs and HTTPs. The supplied smart adapter converts either the analogue sensor value into a variable and unit (such as millimeter) or the contactor into a network-compatible device. The adapter can be accessed via a browser and does not require any configuration. Typical applications include IoT / IIoT in operation, industrial control, industrial sensors, turn passive sensor into active network participant, access sensor values with Internet technologies, e.g. a web browser, push sensor values via MQTT to a central data lake, smart components evaluation and retrofitting.
- periNODE smart adapter
- periSTART media converter
- periLINE hybrid Single Pair Ethernet(SPE) cable
- User interface via browser
- NIST compliant TLS implementation
- Role Based Access Control (RBAC)
- Certificate based client authentication
- AES encryption algorithm
- X.509 certificates and PKIX path validation
- Elliptic Curve Cryptography (ECC)
Contents
periNODE smart single pair Ethernet adapter, Ultra sonic distance sensor (0-10V), Smart adapter takes sensor samples.
Technical Specifications
Demo Kit with periNODE Series 0 to 10V and MD Sensor
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate