New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  PRN.000.025.00011

                                                                                                  Open Modular Edge Computer, 1GB, AM3352, 1GHz, Linux, -25 to 75°C, ARM Cortex A8, ARMv7 Single Core

                                                                                                  PERINET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERINET PRN.000.025.00011
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.025.00011
                                                                                                  Newark Part No.30AM0377
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)

                                                                                                  Product Information

                                                                                                  PERINET
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.025.00011
                                                                                                  Newark Part No.30AM0377
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A8, ARMv7 Single Core
                                                                                                  Core NumberAM3352
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  Kit ContentsOpen Modular Edge Computer AM3352
                                                                                                  InterfacesUSB
                                                                                                  Operating SystemLinux
                                                                                                  Operating Temperature Range-25°C to +75°C
                                                                                                  Fanless-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PRN.000.025.00011 is a single core, 100Base-TX, 100BASE-T1, USB, IP20 periMICA modular edge computer for field-level IOT applications, even in rough environments. The periMICA Edge Computer can be configured with the following hardware modules: Processor modules (P), Supply modules (S), Function modules (F). It hosts virtualized applications and provides a runtime for lightweight Linux-containers. Just as you would in the cloud, the periMlCA allows you to set up applications locally. So, migration of applications between the field and your IT infrastructure becomes easy. A periMICA is the Perfect tool for gathering and preprocessing data: Straight from the field-level, where sensors and actuators are networked by the Perinet Smart Components.

                                                                                                  • CortexA8, ARMv7 1GHz single core, 1GB RAM, 4GB eMMC
                                                                                                  • Brand labelling supported, user-friendly web-based UI and IOT native: IPv6, Secure by design (mTLS)
                                                                                                  • Various Ethernet options: Fast Ethernet (IOOBASE-TX) and single Pair Ethernet (IOOBASE-TI)
                                                                                                  • RESTfuI API, open source software and customizable hard- & software
                                                                                                  • Containerized S/W (LXC): MQTT broker, Dashboard editor, PK12GO, user-friendly security
                                                                                                  • Containerized S/W (LXC): MODBUS-TCP bridge, JTAG debug container
                                                                                                  • Aluminum housing material
                                                                                                  • LEDs to indicate the operating status
                                                                                                  • Operation temperature range from -25 to +75°C and relative humidity is 5 to 95% non-condensing
                                                                                                  • Dimension is 5.19inch x 1.37inch x 3.38inch

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A8, ARMv7 Single Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  Operating Temperature Range

                                                                                                  -25°C to +75°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Core Number

                                                                                                  AM3352

                                                                                                  Processor Speed

                                                                                                  1GHz

                                                                                                  Kit Contents

                                                                                                  Open Modular Edge Computer AM3352

                                                                                                  Operating System

                                                                                                  Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.