New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      PRN.000.025.00012

                      MODULAR EDGE COMPUTER, OPEN, 2GB-1.33GHZ ROHS COMPLIANT: YES

                      PERINET PRN.000.025.00012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPERINET
                      Manufacturer Part NoPRN.000.025.00012
                      Newark Part No.30AM0378
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$1,051.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,051.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPERINET
                      Manufacturer Part NoPRN.000.025.00012
                      Newark Part No.30AM0378
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeARM Cortex A9, ARMv7 Dual Core
                      Core NumberArmada 385
                      Silicon Family Name-
                      Processor Speed1.33GHz
                      RAM Memory Size2GB
                      Kit ContentsOpen Modular Edge Computer Armada 385
                      Interfaces-
                      Operating SystemLinux
                      Operating Temperature Range-25°C to +75°C
                      Fanless-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Processor Core Type

                      ARM Cortex A9, ARMv7 Dual Core

                      Silicon Family Name

                      -

                      RAM Memory Size

                      2GB

                      Interfaces

                      -

                      Operating Temperature Range

                      -25°C to +75°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Number

                      Armada 385

                      Processor Speed

                      1.33GHz

                      Kit Contents

                      Open Modular Edge Computer Armada 385

                      Operating System

                      Linux

                      Fanless

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.