Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1,133.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,133.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.025.00013
Newark Part No.30AM0379
Technical Datasheet
Processor Core TypeARM Cortex A9, ARMv7 Dual Core
Core NumberArmada 385
Silicon Family Name-
Processor Speed1.33GHz
RAM Memory Size2GB
Kit ContentsOpen Modular Edge Computer Armada 385
InterfacesUSB
Operating SystemLinux
Operating Temperature Range-25°C to +75°C
Fanless-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Processor Core Type
ARM Cortex A9, ARMv7 Dual Core
Silicon Family Name
-
RAM Memory Size
2GB
Interfaces
USB
Operating Temperature Range
-25°C to +75°C
SVHC
No SVHC (21-Jan-2025)
Core Number
Armada 385
Processor Speed
1.33GHz
Kit Contents
Open Modular Edge Computer Armada 385
Operating System
Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate