Print Page
24-12362
Audio / Video Cable Assembly, 75 Ohm, BNC Straight Plug and DC Power Plug
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILMORE
Manufacturer Part No24-12362
Newark Part No.42X1626
Technical Datasheet
Connector Type ABNC Straight Plug and DC Power Plug
Connector to ConnectorBNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial35ft
Cable Length - Metric10.67m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12362 from MCM is a 35ft CCTV Siamese patch cable.
- Coaxial video with power
- Impedance is 75ohm
- Surveillance systems
- Cable Impedance: 75 Ohm
- Video Cable: 100% Aluminum foil shield plus Copper braid
- Power Cable: Terminated with 2. 1 x 5. 5mm Socket and Plug
- Length: 35'
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Straight Plug and DC Power Plug
Connector Type B
BNC Straight Plug and DC Power Receptacle
Cable Length - Metric
10.67m
Product Range
-
Connector to Connector
BNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Cable Length - Imperial
35ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate