Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No803945
Newark Part No.65AC6582
Product RangeMM-EMLF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $37.830 |
10+ | $34.790 |
25+ | $33.060 |
50+ | $31.470 |
100+ | $29.740 |
250+ | $28.730 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No803945
Newark Part No.65AC6582
Product RangeMM-EMLF
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width10mm
Tape MaterialPVC (Polyvinylchloride)
Label Tape ColorWhite on Blue
For Use WithPhoenix Contact Thermofox Hand Held Thermal Transfer Printer
Product RangeMM-EMLF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
10mm
Label Tape Color
White on Blue
Product Range
MM-EMLF
Tape Length
8m
Tape Material
PVC (Polyvinylchloride)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate