Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No808095
Newark Part No.65AC6609
Product RangeESL Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.720 |
5+ | $112.690 |
10+ | $104.560 |
25+ | $98.170 |
50+ | $92.360 |
100+ | $86.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$123.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No808095
Newark Part No.65AC6609
Product RangeESL Series
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions40mm x 17mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product RangeESL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
40mm x 17mm
Cable Diameter Min
-
Product Range
ESL Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 808095
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate