Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No828769
Newark Part No.65AC6653
Product RangeUS-WMT Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.280 |
| 10+ | $69.430 |
| 25+ | $65.520 |
| 50+ | $61.930 |
| 100+ | $58.020 |
| 250+ | $55.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$76.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No828769
Newark Part No.65AC6653
Product RangeUS-WMT Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions4mm x 23mm
Cable Diameter Max35mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
4mm x 23mm
Cable Diameter Min
1.5mm
Product Range
US-WMT Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
35mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 828769
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
