Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050004
Newark Part No.93K2102
Product RangeZB
Also Known AsZB 5 :UNBEDRUCKT
Technical Datasheet
324 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $3.030 |
| 50+ | $2.840 |
| 100+ | $2.630 |
| 250+ | $2.450 |
| 500+ | $2.340 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050004
Newark Part No.93K2102
Product RangeZB
Also Known AsZB 5 :UNBEDRUCKT
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPT 4-EX(I)-BE Terminal Blocks
Legend-
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1050004 is a White Zack Marker Strip made of PA, ideal for use with PT 4-EX(I)-BE terminal blocks. The multi-section marking strip is easy to fit and can be easily separated if required. The UNBEDRUCKT is a marking solution for modular terminal blocks and electronics modules with tall marker grooves. Unlabeled marking strip can be custom-labeled with a plotter or by hand.
- Can be labeled with CMS
- UL94V-2 Flammability rating
- Snap into tall marker groove
- -40 to 100°C Ambient temperature (operation) range
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
-
Product Range
ZB
For Use With
PT 4-EX(I)-BE Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate