Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1050771
Newark Part No.37AJ0700
Product RangeSUNCLIX Series
Your Part Number
310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 50+ | $2.530 |
| 100+ | $2.390 |
| 250+ | $2.210 |
| 500+ | $2.020 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050771
Newark Part No.37AJ0700
Product RangeSUNCLIX Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
IP RatingIP66, IP68
Wire Size AWG Max10AWG
Current Rating40A
Voltage Rating1.5kVDC
Product RangeSUNCLIX Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP66, IP68
Current Rating
40A
Product Range
SUNCLIX Series
Keying
-
IP Rating
IP66, IP68
Wire Size AWG Max
10AWG
Voltage Rating
1.5kVDC
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
