Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212129
Newark Part No.84AC7489
Product RangeCUTFOX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.870 |
| 5+ | $76.880 |
| 10+ | $71.730 |
| 25+ | $67.690 |
| 50+ | $64.010 |
| 100+ | $60.330 |
Price for:Each
Minimum: 1
Multiple: 1
$83.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212129
Newark Part No.84AC7489
Product RangeCUTFOX
Technical Datasheet
Overall Length180mm
Overall Length180mm
Cutting Capacity Max18mm
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
180mm
Cutting Capacity Max
18mm
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
180mm
For Use With
Copper and Aluminium Cables up to 50 mm² Cross Section
Product Range
CUTFOX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate