Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $23.120 |
10+ | $21.340 |
25+ | $19.940 |
50+ | $18.720 |
100+ | $17.410 |
250+ | $16.110 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$23.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311008
Newark Part No.50AK7571
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric89.7mm
External Width - Metric71.6mm
External Depth - Metric60.7mm
IP RatingIP20
IP RatingIP20
Body ColorBlack
NEMA Rating-
External Height - Imperial3.53"
External Width - Imperial2.82"
External Depth - Imperial2.39"
Product Range-
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
89.7mm
External Depth - Metric
60.7mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
71.6mm
IP Rating
IP20
Body Color
Black
External Height - Imperial
3.53"
External Depth - Imperial
2.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate