Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.530 |
5+ | $58.480 |
10+ | $54.030 |
25+ | $50.530 |
50+ | $47.360 |
100+ | $44.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$64.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311021
Newark Part No.50AK7580
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric119.9mm
External Width - Metric163.8mm
External Depth - Metric62.1mm
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial6.45"
External Depth - Imperial2.44"
Product Range-
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
119.9mm
External Depth - Metric
62.1mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
6.45"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
163.8mm
IP Rating
IP66, IP67, IP69
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
2.44"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate